+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDDW08F-15

Converter: DC/DC; 8W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; DIP24


Manufacturer: MEAN WELL

Manufacturer part number:
RDDW08F-15
TME Symbol:
RDDW08F-15

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
8W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0...265mA
Output current 2
0...265mA
Case
DIP24
Mounting
THT
Manufacturer series
RDDW08
Body dimensions
31.8x20.3x10.2mm
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight17.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
RDDW08F-15
0 in TME stock
Net price for quantities from 1 pcs - 23.57 USDGross price for quantities from 1 pcs - 23.57 USD
Net price for quantities from 5 pcs - 20.50 USDGross price for quantities from 5 pcs - 20.50 USD
Net price for quantities from 10 pcs - 17.83 USDGross price for quantities from 10 pcs - 17.83 USD
Net price for quantities from 20 pcs - 15.50 USDGross price for quantities from 20 pcs - 15.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs