+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDE03110D12

Converter: DC/DC; 3W; Uin: 40÷160VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
RDE03110D12
TME Symbol:
RDE03110D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
40...160V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Mounting
THT
Manufacturer series
RDE
Body dimensions
31.8x20.3x12mm
Efficiency
83%
Operating temperature
-40...105°C
Switching frequency
170kHz
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
1.25"x0.85"
Gross weight70 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDE03110D12
0 in TME stock
Net price for quantities from 1 pcs - 39.31 USDGross price for quantities from 1 pcs - 39.31 USD
Net price for quantities from 50 pcs - 35.26 USDGross price for quantities from 50 pcs - 35.26 USD
Net price for quantities from 100 pcs - 34.61 USDGross price for quantities from 100 pcs - 34.61 USD
No. of pieces (Multiplicity: 1)