+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 40...160V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.1A | |
Output current 2 | 0.1A | |
Mounting | THT | |
Manufacturer series | RDE | |
Body dimensions | 31.8x20.3x12mm | |
Efficiency | 85% | |
Operating temperature | -40...105°C | |
Switching frequency | 170kHz | |
Insulation voltage | 3kV DC | |
Number of outputs | 2 | |
Dimensions | 1.25"x0.85" |