+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output current | 0.25A | |
Mounting | THT | |
Manufacturer series | RDE | |
Body dimensions | 31.8x20.3x12mm | |
Efficiency | 84% | |
Operating temperature | -40...105°C | |
Switching frequency | 285kHz | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Dimensions | 1.25"x0.85" |