+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDE20110D05

Converter: DC/DC; 20W; Uin: 42÷176VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
RDE20110D05
TME Symbol:
RDE20110D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
42...176V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
2A
Output current 2
2A
Mounting
THT
Manufacturer series
RDE
Body dimensions
25.4x25.4x10.4mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
245kHz
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
1"x1"
Gross weight70 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDE20110D05
0 in TME stock
Net price for quantities from 1 pcs - 53.61 USDGross price for quantities from 1 pcs - 53.61 USD
Net price for quantities from 5 pcs - 51.89 USDGross price for quantities from 5 pcs - 51.89 USD
Net price for quantities from 10 pcs - 50.15 USDGross price for quantities from 10 pcs - 50.15 USD
Net price for quantities from 50 pcs - 48.42 USDGross price for quantities from 50 pcs - 48.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.