+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDE2024D12

Converter: DC/DC; 20W; Uin: 13÷70VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: XP POWER

Manufacturer part number:
RDE2024D12
TME Symbol:
RDE2024D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
20W
Input voltage
13...70V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.833A
Output current 2
833mA
Mounting
THT
Manufacturer series
RDE
Body dimensions
25.4x25.4x10.4mm
Efficiency
90%
Operating temperature
-40...100°C
Switching frequency
330kHz
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
1"x1"
Gross weight70 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDE2024D12
0 in TME stock
Net price for quantities from 1 pcs - 53.50 USDGross price for quantities from 1 pcs - 53.50 USD
Net price for quantities from 5 pcs - 51.78 USDGross price for quantities from 5 pcs - 51.78 USD
Net price for quantities from 10 pcs - 50.04 USDGross price for quantities from 10 pcs - 50.04 USD
Net price for quantities from 50 pcs - 48.31 USDGross price for quantities from 50 pcs - 48.31 USD
No. of pieces (Multiplicity: 1)