+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of capacitor | ceramic | |
Capacitance | 15pF | |
Operating voltage | 50V | |
Dielectric | C0G (NP0) | |
Tolerance | ±5% | |
Mounting | THT | |
Terminal pitch | 2.5mm | |
Body dimensions | 4x3.5x2.5mm | |
Operating temperature | -55...125°C |