+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDE5C1H152J0S1H03A

Capacitor: ceramic; 1.5nF; 50V; C0G (NP0); ±5%; THT; 2.5mm


Manufacturer: MURATA

Manufacturer part number:
RDE5C1H152J0S1H03A
TME Symbol:
RDE5C1H152J0S1H03A

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
1.5nF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
THT
Terminal pitch
2.5mm
Manufacturer series
RDE
Body dimensions
4x3.5x2.5mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
See other products from this series.:
*
RDE5C1H152J0S1H03A
0 in TME stock
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product