+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDE5C1H6R0D0P1H03B

Capacitor: ceramic; 6pF; 50V; C0G (NP0); ±0.5pF; THT; 2.5mm


Manufacturer: MURATA

Manufacturer part number:
RDE5C1H6R0D0P1H03B
TME Symbol:
RDE5C1H6R0D0P1H03B

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
6pF
Operating voltage
50V
Dielectric
C0G (NP0)
Capacitance tolerance
±0.5pF
Mounting
THT
Terminal pitch
2.5mm
Body dimensions
4x3.5x2.5mm
Operating temperature
-55...125°C
Gross weight0.108 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
*
RDE5C1H6R0D0P1H03B
0 in TME stock
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product
Packaging method by the manufacturerBag = 500 pcs