+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDE5C3A102J2K1H03B

Capacitor: ceramic; 1nF; 1kV; C0G (NP0); ±5%; THT; 5mm; 5.5x4x3.15mm


Manufacturer: MURATA

Manufacturer part number:
RDE5C3A102J2K1H03B
TME Symbol:
RDE5C3A102J2K1H03B

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
1nF
Operating voltage
1kV
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
THT
Terminal pitch
5mm
Body dimensions
5.5x4x3.15mm
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
*
RDE5C3A102J2K1H03B
0 in TME stock
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.16 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Hardly available product