+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of capacitor | ceramic | |
Capacitance | 47µF | |
Operating voltage | 25V | |
Dielectric | X7S | |
Tolerance | ±20% | |
Mounting | THT | |
Terminal pitch | 5mm | |
Manufacturer series | RDE | |
Body dimensions | 5.5x7.5x4mm | |
Operating temperature | -55...125°C |