+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of capacitor | ceramic | |
Capacitance | 1µF | |
Operating voltage | 250V | |
Dielectric | X7T | |
Tolerance | ±10% | |
Mounting | THT | |
Terminal pitch | 5mm | |
Body dimensions | 7.5x7.5x4.5mm | |
Operating temperature | -55...125°C |