+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDED72E224K4M1H03A

Capacitor: ceramic; 220nF; 250V; X7T; ±10%; THT; 5mm; 7.5x5.5x4mm

Manufacturer: MURATA

Manufacturer part number:
RDED72E224K4M1H03A
TME Symbol:
RDED72E224K4M1H03A

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
0.22µF
Operating voltage
250V
Dielectric
X7T
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Manufacturer series
RDE
Body dimensions
7.5x5.5x4mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
See other products from this series.:
*
RDED72E224K4M1H03A
0 in TME stock
Net price for quantities from 1500 pcs - 0.24 USDGross price for quantities from 1500 pcs - 0.24 USD
No. of pieces (Multiplicity: 1 500)
Hardly available product