+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDER72H105MUE1H03A

Capacitor: ceramic; 1uF; 500V; X7R; ±20%; THT; 5mm; 7.5x12.5x4mm


Manufacturer: MURATA

Manufacturer part number:
RDER72H105MUE1H03A
TME Symbol:
RDER72H105MUE1H03A

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
1µF
Operating voltage
500V
Dielectric
X7R
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Manufacturer series
RDE
Body dimensions
7.5x12.5x4mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
See other products from this series.:
*
RDER72H105MUE1H03A
0 in TME stock
Net price for quantities from 1500 pcs - 0.71 USDGross price for quantities from 1500 pcs - 0.71 USD
Net price for quantities from 6000 pcs - 0.65 USDGross price for quantities from 6000 pcs - 0.65 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Hardly available product