+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 50W | |
Input voltage | 14...160V DC | |
Output voltage | 5V DC | |
Output current | 6A | |
Mounting | THT | |
Manufacturer series | RDF | |
Body dimensions | 36.8x57.9x12.7mm | |
Efficiency | 83% | |
Operating temperature | -40...100°C | |
Switching frequency | 220kHz | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Dimensions | 1.45"x2.28" |