+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDF5072WS48

Converter: DC/DC; 50W; Uin: 14÷160VDC; Uout: 48VDC; Iout: 1.05A; THT


Manufacturer: XP POWER

Manufacturer part number:
RDF5072WS48
TME Symbol:
RDF5072WS48

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
50W
Input voltage
14...160V DC
Output voltage
48V DC
Output current
1.05A
Mounting
THT
Manufacturer series
RDF
Body dimensions
57.9x36.8x12.7mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
200kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight59.1 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDF5072WS48
2 in TME stock
Net price for quantities from 1 pcs - 114.21 USDGross price for quantities from 1 pcs - 114.21 USD
Net price for quantities from 5 pcs - 100.88 USDGross price for quantities from 5 pcs - 100.88 USD
Net price for quantities from 10 pcs - 90.73 USDGross price for quantities from 10 pcs - 90.73 USD
Net price for quantities from 20 pcs - 86.29 USDGross price for quantities from 20 pcs - 86.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts