+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDH60072WS28

Converter: DC/DC; 600W; Uin: 43÷160VDC; Uout: 28VDC; Iout: 21.4A; THT


Manufacturer: XP POWER

Manufacturer part number:
RDH60072WS28
TME Symbol:
RDH60072WS28

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
600W
Input voltage
43...160V DC
Output voltage
28V DC
Output current
21.4A
Mounting
THT
Manufacturer series
RDH
Body dimensions
61x116.8x12.7mm
Efficiency
88%
Operating temperature
-40...100°C
Switching frequency
250kHz
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
2.4"x4.6"
Gross weight220 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDH60072WS28
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 356.79 USDGross price for quantities from 1 pcs - 356.79 USD
Net price for quantities from 25 pcs - 327.65 USDGross price for quantities from 25 pcs - 327.65 USD
Net price for quantities from 50 pcs - 313.99 USDGross price for quantities from 50 pcs - 313.99 USD
Net price for quantities from 100 pcs - 299.70 USDGross price for quantities from 100 pcs - 299.70 USD