+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDL100110S48

Converter: DC/DC; 100W; Uin: 66÷160VDC; Uout: 48VDC; Iout: 2.08A; THT

Manufacturer: XP POWER

Manufacturer part number:
RDL100110S48
TME Symbol:
RDL100110S48

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.1kW
Input voltage
66...160V DC
Output voltage
48V DC
Output current
2.08A
Mounting
THT
Manufacturer series
RDL100
Body dimensions
61x57.9x12.7mm
Efficiency
89%
Operating temperature
-40...100°C
Switching frequency
250kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight95 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
RDL100110S48
0 in TME stock
Net price for quantities from 1 pcs - 154.74 USDGross price for quantities from 1 pcs - 154.74 USD
Net price for quantities from 5 pcs - 137.55 USDGross price for quantities from 5 pcs - 137.55 USD
Net price for quantities from 10 pcs - 122.06 USDGross price for quantities from 10 pcs - 122.06 USD
Net price for quantities from 20 pcs - 116.05 USDGross price for quantities from 20 pcs - 116.05 USD
No. of pieces (Multiplicity: 1)