+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | encoding switch | |
Number of positions | 16 | |
Stable positions number | 16 | |
DC contacts rating @R | 0.4A / 42V DC | |
Mounting | THT | |
Leads | for soldering | |
Max. contact resistance: | 80mΩ | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 7.4x7.62x3.65mm | |
Electrical life | 25000 cycles | |
Contact plating | gold-plated | |
Operating Force | 2.5N | |
Manufacturer series | RDM | |
Operating temperature | -60...125°C |