+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 0.15kW | |
Input voltage | 66...160V DC | |
Output voltage | 5V DC | |
Output current | 20A | |
Mounting | THT | |
Manufacturer series | RDQ | |
Body dimensions | 57.9x36.8x12.7mm | |
Efficiency | 90% | |
Operating temperature | -40...100°C | |
Switching frequency | 200kHz | |
Insulation voltage | 2.25kV DC | |
Number of outputs | 1 | |
Dimensions | 2.28"x1.45" |