+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDS12-01

Connector: automotive; for towbars,for trailers; adapter; 12VDC


Manufacturer: TESAT

Manufacturer part number:
RDS12-01
TME Symbol:
RDS12-01

Specification

Manufacturer
TESAT
Type of connector
automotive
Connectors application
for towbars, for trailers
Connector
adapter
Rated voltage
12V DC
Contact plating
nickel plated
Conform to the norm
ISO 1724 ISO 11446
Connector variant
13/7
Cable/adapter structure
  • 7pin socket
  • plug 13pin
Gross weight68.6 g
Certificates
See other products in this category: Automotive connectors TESAT,
*
RDS12-01
15 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 5 pcs - 4.37 USDGross price for quantities from 5 pcs - 4.37 USD
Net price for quantities from 20 pcs - 3.86 USDGross price for quantities from 20 pcs - 3.86 USD
Net price for quantities from 100 pcs - 3.38 USDGross price for quantities from 100 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.