+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TELPOD | |
Type of resistor | wire-wound | |
Resistance | 470Ω | |
Kind of resistor | adjustable | |
Power | 50W | |
Tolerance | ±5% | |
Body dimensions | Ø18x100mm | |
Leads | for soldering | |
Length | 0.1m | |
Diameter | 18mm | |
Plating material | glaze |