+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDSHF 42

Connector: HDC; contact insert; female; RDSH; PIN: 42; 10A; 600V


Manufacturer: ILME

Manufacturer part number:
RDSHF 42
TME Symbol:
RDSHF42

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
RDSH
Number of pins
42
Current rating
10A
Rated voltage
0.6kV
Connector pinout layout
42+PE
Case
size 104.27
Electrical mounting
spring clamp SQUICH®
Flammability rating
UL94V-0
Wire cross-section
0.14...2.5mm2
Contact plating
gold-plated
Wire size
26AWG...14AWG
Insert mounting
104x27mm
Mechanical durability
10000 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight142 g
Certificates
EAN code8015747113403
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
RDSHF 42
0 in TME stock
Net price for quantities from 30 pcs - 121.85 USDGross price for quantities from 30 pcs - 121.85 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 30.
Multiplicity: 5.