+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDT-TPA2

Programmable time switch; Range: 1 year; SPDT x2; 24÷264VAC; IP20


Manufacturer: RELPOL

Manufacturer part number:
RDT-TPA2

Alternative designations: 2617234

TME Symbol:
RDT-TPA2

Specification

Manufacturer
RELPOL
Type of automation module
programmable time switch
Counting range
1 year
Kind of output
SPDT x2
Number of operation modes
4
Mounting
for DIN rail mounting
Counter operation modes
turn on/off in accordance with daily, astronomical points east and west sun
Operating temperature
-30...70°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
Number of pins
8
IP rating
IP20
Supply voltage
  • 24...264V AC
  • 24...264V DC
Timers features
  • 80 time programs
  • astronomical
  • holiday mode
  • LCD backlight
  • random mode
  • yearly
Gross weight143.97 g
Certificates
EAN code5900005301063
See other products in this category: Digital Timers RELPOL,
*
RDT-TPA2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.03 USDGross price for quantities from 1 pcs - 33.03 USD
Net price for quantities from 5 pcs - 30.84 USDGross price for quantities from 5 pcs - 30.84 USD
Net price for quantities from 10 pcs - 28.63 USDGross price for quantities from 10 pcs - 28.63 USD