+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE-1505S

Converter: DC/DC; 1W; Uin: 13.5÷16.5VDC; Uout: 5VDC; Iout: 200mA


Manufacturer: RECOM

Manufacturer part number:
RE-1505S
TME Symbol:
RE-1505S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
13.5...16.5V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
RE
Body dimensions
19.6x6x10.2mm
Efficiency
78...80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.2 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RE-1505S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.18 USDGross price for quantities from 1 pcs - 6.18 USD
Net price for quantities from 100 pcs - 5.75 USDGross price for quantities from 100 pcs - 5.75 USD