+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | transport wheel | |
Wheel diameter | 80mm | |
Wheel width | 25mm | |
Height | 107mm | |
Version | rigid, with mounting plate | |
Dynamic load | 650N | |
Rolling load | 500N | |
Force | 50kg | |
Material | rubber, technopolymer PP | |
Body material | steel | |
Shore hardness | 83 | |
Manufacturer series | RE.E2-N |