+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

449621

Transport wheel; Ø: 200mm; W: 50mm; H: 240mm; torsional with lock


Manufacturer: ELESA+GANTER

Manufacturer part number:
449621
TME Symbol:
RE.E2-200-SBF

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
transport wheel
Wheel diameter
200mm
Wheel width
50mm
Height
240mm
Version
torsional with lock, with mounting plate
Dynamic load
2.25kN
Rolling load
1.4kN
Force
142kg
Material
rubber, technopolymer PP
Body material
steel
Shore hardness
83
Manufacturer series
RE.E2-N
Gross weight2.8465 kg
Certificates
See other products in this category: Wheels ELESA+GANTER,
See other products from this series.:
*
449621
2 in TME stock
Net price for quantities from 1 pcs - 42.14 USDGross price for quantities from 1 pcs - 42.14 USD
Net price for quantities from 4 pcs - 34.42 USDGross price for quantities from 4 pcs - 34.42 USD
Net price for quantities from 12 pcs - 31.37 USDGross price for quantities from 12 pcs - 31.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts