+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | transport wheel | |
Wheel diameter | 100mm | |
Wheel width | 40mm | |
Height | 138mm | |
Version | hub with ball bearings, torsional, with mounting plate | |
Dynamic load | 3kN | |
Rolling load | 3kN | |
Force | 305kg | |
Material | aluminium, polyurethane | |
Body material | steel | |
Shore hardness | 75 | |
Manufacturer series | RE.F2-H |