+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

451621

Transport wheel; Ø: 200mm; W: 50mm; H: 240mm; torsional with lock


Manufacturer: ELESA+GANTER

Manufacturer part number:
451621
TME Symbol:
RE.F5-200-SSF

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
transport wheel
Wheel diameter
200mm
Wheel width
50mm
Height
240mm
Version
hub with ball bearings, torsional with lock, with mounting plate
Dynamic load
3kN
Rolling load
3.6kN
Force
367kg
Material
aluminium, polyurethane
Body material
steel
Manufacturer series
RE.F5-N
Gross weight3.25 kg
Certificates

WATCH VIDEO

See other products in this category: Wheels ELESA+GANTER,
See other products from this series.:
*
451621
0 in TME stock
Net price for quantities from 1 pcs - 116.81 USDGross price for quantities from 1 pcs - 116.81 USD
Net price for quantities from 4 pcs - 96.04 USDGross price for quantities from 4 pcs - 96.04 USD
Net price for quantities from 12 pcs - 86.96 USDGross price for quantities from 12 pcs - 86.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.