+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE01-100M0

Automation module: regulator; temperature; Pt100; SPDT; on panel

Manufacturer: LUMEL

Manufacturer part number:
RE01-100M0
TME Symbol:
RE01-100M0

Specification

Manufacturer
LUMEL
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-50...100°C, 0...250°C, 0...600°C
Kind of temperature sensor
Pt100
Kind of output 1
SPDT
Kind of output 2
SPST-NO
Kind of input 1
RTD
Regulation for output 1
AUTOTUNING, ON-OFF, PID
Mounting
on panel
Manufacturer series
RE01
Output 1 electrical parameters
250V AC / 10A
Output 2 electrical parameters
250V AC / 5A
The programming method
rubber keypad
Mounting hole dimensions
29x71mm
IP rating
IP20 at terminal side, IP65 (from the front)
Kind of display used
LED
Display parameters
4 digit
Body dimensions
76x34x80mm
Operating temperature
0...50°C
Supply voltage
  • 230V AC
Gross weight263.87 g
Certificates
See other products in this category: Temperature Regulators LUMEL,
See other products from this series.:
*
RE01-100M0
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 89.48 USDGross price for quantities from 1 pcs - 89.48 USD