+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE016-LF

Board: universal; single sided,prototyping; W: 67.94mm; L: 68.58mm


Manufacturer: ROTH ELEKTRONIK GMBH

Manufacturer part number:
RE016-LF
TME Symbol:
RE016-LF

Specification

Manufacturer
ROTH ELEKTRONIK GMBH
Type of board
universal
Board variant
prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
67.94mm
Length
68.58mm
Copper plating thickness
35µm
Hole diameter
1mm
Soldering pads pitch
2.54mm
Gross weight15.24 g
Certificates
See other products in this category: Universal PCBs ROTH ELEKTRONIK GMBH,
*
RE016-LF
0 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 5 pcs - 4.56 USDGross price for quantities from 5 pcs - 4.56 USD
Net price for quantities from 25 pcs - 4.28 USDGross price for quantities from 25 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs