+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE1050

Board: universal; single sided,prototyping; W: 90mm; L: 100mm


Manufacturer: ROTH ELEKTRONIK GMBH

Manufacturer part number:
RE1050
TME Symbol:
RE1050

Specification

Manufacturer
ROTH ELEKTRONIK GMBH
Type of board
universal
Board variant
prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
0.8mm
Width
90mm
Length
0.1m
Copper plating thickness
35µm
Kind of board clad
3M VHB self-adhesive layer
Soldering pads pitch
0.65mm
Prototyping boards features
  • breakable
  • non-drilled
Gross weight15.61 g
Certificates
See other products in this category: Universal PCBs ROTH ELEKTRONIK GMBH,
*
RE1050
0 in TME stock
Net price for quantities from 1 pcs - 20.64 USDGross price for quantities from 1 pcs - 20.64 USD
Net price for quantities from 5 pcs - 19.37 USDGross price for quantities from 5 pcs - 19.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.