+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE11131921

ROCKER; SPST; OFF-ON; 10A/125VAC; RE1; Body: black; -20÷105°C


Manufacturer: E-SWITCH

Manufacturer part number:
RE11131921
TME Symbol:
RE11131921

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
OFF-ON
AC contacts rating @R
10A / 125V AC
Illumination
none
Manufacturer series
RE1
Body colour
black
Leads
connectors
Button marking
O-I
Operating temperature
-20...105°C
Gross weight3.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RE11131921
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 3 000.
Multiple of: 100.
Net price for quantities from 3000 pcs - 0.48 USDGross price for quantities from 3000 pcs - 0.48 USD