+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE1201

Filter: RC; 0.1uF; THT; 17x15.5x8mm; Pitch: 15mm; Capacitor: X2


Manufacturer: ROXBURGH EMC

Manufacturer part number:
RE1201
TME Symbol:
RE1201

Specification

Manufacturer
ROXBURGH EMC
Type of filter
RC
Max. operating voltage
275V AC
Capacitance Cx
0.1µF
Mounting
THT
Body dimensions
17x15.5x8mm
Terminal pitch
15mm
Kind of capacitor
X2
Schematic diagram
Gross weight2.605 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT suppression filters ROXBURGH EMC,
*
RE1201
99 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Packaging method by the manufacturer:Bag = 100 pcs