+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE435-LF

Board: universal; double sided,prototyping; W: 53mm; L: 95mm


Manufacturer: ROTH ELEKTRONIK GMBH

Manufacturer part number:
RE435-LF
TME Symbol:
RE435-LF

Specification

Manufacturer
ROTH ELEKTRONIK GMBH
Type of board
universal
Board variant
double sided, prototyping
Material
epoxy resin, fiberglass, FR4
Laminate thickness
0.7mm
Width
53mm
Length
95mm
Copper plating thickness
35µm
Hole diameter
0.35mm
Soldering pads pitch
1.27mm
Gross weight7.5 g
Certificates
See other products in this category: Universal PCBs ROTH ELEKTRONIK GMBH,
*
RE435-LF
22 in TME stock
Net price for quantities from 1 pcs - 17.01 USDGross price for quantities from 1 pcs - 17.01 USD
Net price for quantities from 5 pcs - 16.55 USDGross price for quantities from 5 pcs - 16.55 USD
Net price for quantities from 25 pcs - 15.98 USDGross price for quantities from 25 pcs - 15.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs