+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE46C101S8TF

IC: driver; SOIC8; Uoper: 6÷16V; Usup: 6÷16V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C101S8TF
TME Symbol:
RE46C101S8TF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
SOIC8
DC supply current
100nA
Mounting
SMD
Operating temperature
0...50°C
Operating voltage
6...16V
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 6...16V
Gross weight0.073 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
RE46C101S8TF
0 in TME stock
Net price for quantities from 3300 pcs - 0.48 USDGross price for quantities from 3300 pcs - 0.48 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.