+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE46C108S8F

IC: driver; SOIC8; 16mA; 6÷13.8V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C108S8F
TME Symbol:
RE46C108S8F

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
SOIC8
Output current
16mA
DC supply current
4µA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
6...13.8V
Kind of package
tube
Manufacturer standard package
100pcs.
Gross weight0.082 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
RE46C108S8F
0 in TME stock
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
No. of pieces (Multiplicity: 100)