+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE46C117S8F

IC: driver; SOIC8; Uoper: 2÷5V; Uin: 2÷5V; Usup: 2÷5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C117S8F
TME Symbol:
RE46C117S8F

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
SOIC8
DC supply current
14µA
Mounting
SMD
Operating temperature
0...50°C
Operating voltage
2...5V
Input voltage
2...5V
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 2...5V
Gross weight0.079 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor and PWM drivers MICROCHIP TECHNOLOGY,
*
RE46C117S8F
0 in TME stock
Net price for quantities from 300 pcs - 1.08 USDGross price for quantities from 300 pcs - 1.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.