+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE46C119S16TF

IC: driver; SOIC16; 6÷12V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C119S16TF
TME Symbol:
RE46C119S16TF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
SOIC16
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
6...12V
Kind of package
reel, tape
Manufacturer standard package
2600pcs.
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
RE46C119S16TF
0 in TME stock
Net price for quantities from 2600 pcs - 1.48 USDGross price for quantities from 2600 pcs - 1.48 USD
No. of pieces (Multiplicity: 2 600)