+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE470

Board: universal; double sided,multiadapter; W: 123mm; L: 203mm


Manufacturer: ROTH ELEKTRONIK GMBH

Manufacturer part number:
RE470
TME Symbol:
RE470

Specification

Manufacturer
ROTH ELEKTRONIK GMBH
Type of board
universal
Board variant
double sided, multiadapter
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
123mm
Length
203mm
Copper plating thickness
35µm
Soldering pads configuration
  • QFP12
  • QFP40
  • QFP48
  • QFP72
  • QFP80
  • QFP100
  • QFP108
  • QFP120
  • QFP128
  • QFP144
  • QFP176
  • QFP184
  • QFP208
  • QFP224
  • QFP232
  • QFP240
  • QFP256
  • QFP264
Gross weight83.9 g
Certificates
See other products in this category: Universal PCBs ROTH ELEKTRONIK GMBH,
*
RE470
20 in TME stock
Net price for quantities from 1 pcs - 55.43 USDGross price for quantities from 1 pcs - 55.43 USD
Net price for quantities from 15 pcs - 52.17 USDGross price for quantities from 15 pcs - 52.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.