+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE900

Board: universal; double sided,multiadapter; W: 72.6mm; L: 76.2mm


Manufacturer: ROTH ELEKTRONIK GMBH

Manufacturer part number:
RE900
TME Symbol:
RE900

Specification

Manufacturer
ROTH ELEKTRONIK GMBH
Type of board
universal
Board variant
double sided, multiadapter
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
72.6mm
Length
76.2mm
Copper plating thickness
35µm
Soldering pads configuration
  • TSOP16
  • TSOP20
  • TSOP24
  • TSOP26
  • TSOP28
  • TSOP32
  • TSOP36
  • TSOP40
  • TSOP44
  • TSOP48
  • TSOP60
Gross weight18.47 g
Certificates
See other products in this category: Universal PCBs ROTH ELEKTRONIK GMBH,
*
RE900
43 in TME stock
Net price for quantities from 1 pcs - 16.07 USDGross price for quantities from 1 pcs - 16.07 USD
Net price for quantities from 5 pcs - 15.14 USDGross price for quantities from 5 pcs - 15.14 USD
Net price for quantities from 25 pcs - 14.21 USDGross price for quantities from 25 pcs - 14.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.