+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE901

Board: universal; multiadapter; W: 22.8mm; L: 46.72mm


Manufacturer: ROTH ELEKTRONIK GMBH

Manufacturer part number:
RE901
TME Symbol:
RE901

Specification

Manufacturer
ROTH ELEKTRONIK GMBH
Type of board
universal
Board variant
multiadapter
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
22.8mm
Length
46.72mm
Copper plating thickness
35µm
Kind of board clad
gold plated soldering pads
Soldering pads configuration
  • SC75
  • SOT23
  • SOT89
  • SOT223
  • TO252
Gross weight3.77 g
Certificates
See other products in this category: Universal PCBs ROTH ELEKTRONIK GMBH,
*
RE901
12 in TME stock
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 5 pcs - 5.41 USDGross price for quantities from 5 pcs - 5.41 USD
Net price for quantities from 25 pcs - 5.07 USDGross price for quantities from 25 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.