+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE902

Board: universal; multiadapter; W: 12.5mm; L: 12.5mm; SOT23-10


Manufacturer: ROTH ELEKTRONIK GMBH

Manufacturer part number:
RE902
TME Symbol:
RE902

Specification

Manufacturer
ROTH ELEKTRONIK GMBH
Type of board
universal
Board variant
multiadapter
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
12.5mm
Length
12.5mm
Copper plating thickness
35µm
Kind of board clad
gold plated soldering pads
Soldering pads configuration
SOT23-10
Trade name
printed circuit board
Gross weight0.863 g
Certificates
See other products in this category: Universal PCBs ROTH ELEKTRONIK GMBH,
*
RE902
0 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 2.34 USDGross price for quantities from 5 pcs - 2.34 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.