+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE931

Board: universal; multiadapter; W: 61.4mm; L: 81.7mm


Manufacturer: ROTH ELEKTRONIK GMBH

Manufacturer part number:
RE931
TME Symbol:
RE931

Specification

Manufacturer
ROTH ELEKTRONIK GMBH
Type of board
universal
Board variant
multiadapter
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
61.4mm
Length
81.7mm
Copper plating thickness
35µm
Kind of board clad
gold plated soldering pads
Soldering pads configuration
  • SSOP14
  • SSOP16
  • SSOP20
  • SSOP24
  • SSOP28
  • SSOP48
  • SSOP56
Gross weight15.067 g
Certificates
See other products in this category: Universal PCBs ROTH ELEKTRONIK GMBH,
*
RE931
18 in TME stock
Net price for quantities from 1 pcs - 18.63 USDGross price for quantities from 1 pcs - 18.63 USD
Net price for quantities from 5 pcs - 17.47 USDGross price for quantities from 5 pcs - 17.47 USD
Net price for quantities from 25 pcs - 16.31 USDGross price for quantities from 25 pcs - 16.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.