+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RE932

Board: universal; multiadapter; W: 58.5mm; L: 88mm


Manufacturer: ROTH ELEKTRONIK GMBH

Manufacturer part number:
RE932
TME Symbol:
RE932

Specification

Manufacturer
ROTH ELEKTRONIK GMBH
Type of board
universal
Board variant
multiadapter
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
58.5mm
Length
88mm
Copper plating thickness
35µm
Kind of board clad
gold plated soldering pads
Soldering pads configuration
  • SO8
  • SO8W
  • SO10
  • SO16
  • SO16W
  • SO20W
  • SO24W
  • SO28W
  • SO32
  • SO40
Gross weight15.133 g
Certificates
See other products in this category: Universal PCBs ROTH ELEKTRONIK GMBH,
*
RE932
11 in TME stock
Net price for quantities from 1 pcs - 21.92 USDGross price for quantities from 1 pcs - 21.92 USD
Net price for quantities from 5 pcs - 20.64 USDGross price for quantities from 5 pcs - 20.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs