+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REA05114R7M100B

Capacitor: electrolytic; THT; 4.7uF; 100VDC; Ø5x11mm; ±20%; REA


Manufacturer: KYOCERA AVX

Manufacturer part number:
REA05114R7M100B
TME Symbol:
REA05114R7M100B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7µF
Operating voltage
100V DC
Body dimensions
Ø5x11mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REA
Operating current
40mA
Height
11mm
Diameter
5mm
Gross weight0.416 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REA05114R7M100B
0 in TME stock
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.