+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REA1013470M063K

Capacitor: electrolytic; THT; 47uF; 63VDC; Ø10x13mm; ±20%; REA

Manufacturer: KYOCERA AVX

Manufacturer part number:
REA1013470M063K
TME Symbol:
REA1013470M063K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
63V DC
Body dimensions
Ø10x13mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REA
Operating current
152mA
Height
13mm
Diameter
10mm
Gross weight1.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REA1013470M063K
0 in TME stock
Net price for quantities from 600 pcs - 0.14 USDGross price for quantities from 600 pcs - 0.14 USD
Net price for quantities from 1200 pcs - 0.13 USDGross price for quantities from 1200 pcs - 0.13 USD
Net price for quantities from 1800 pcs - 0.13 USDGross price for quantities from 1800 pcs - 0.13 USD
Net price for quantities from 2400 pcs - 0.12 USDGross price for quantities from 2400 pcs - 0.12 USD
Net price for quantities from 4800 pcs - 0.12 USDGross price for quantities from 4800 pcs - 0.12 USD
Net price for quantities from 9600 pcs - 0.11 USDGross price for quantities from 9600 pcs - 0.11 USD
Net price for quantities from 24600 pcs - 0.10 USDGross price for quantities from 24600 pcs - 0.10 USD
No. of pieces (Multiplicity: 600)