+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REA1016220M160K

Capacitor: electrolytic; THT; 22uF; 160VDC; Ø10x16mm; ±20%; REA

Manufacturer: KYOCERA AVX

Manufacturer part number:
REA1016220M160K
TME Symbol:
REA1016220M160K

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
160V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REA
Operating current
0.13A
Height
16mm
Diameter
10mm
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REA1016220M160K
0 in TME stock
Net price for quantities from 600 pcs - 0.15 USDGross price for quantities from 600 pcs - 0.15 USD
No. of pieces (Multiplicity: 600)