+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REA1321101M100B

Capacitor: electrolytic; THT; 100uF; 100VDC; Ø13x21mm; ±20%; REA


Manufacturer: KYOCERA AVX

Manufacturer part number:
REA1321101M100B
TME Symbol:
REA1321101M100B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
100V DC
Body dimensions
Ø13x21mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REA
Operating current
0.31A
Height
21mm
Diameter
13mm
Gross weight4.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REA1321101M100B
0 in TME stock
Net price for quantities from 150 pcs - 0.29 USDGross price for quantities from 150 pcs - 0.29 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.