+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

REA1626221M100B

Capacitor: electrolytic; THT; 220uF; 100VDC; Ø16x26mm; ±20%; REA


Manufacturer: KYOCERA AVX

Manufacturer part number:
REA1626221M100B
TME Symbol:
REA1626221M100B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø16x26mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REA
Operating current
0.54A
Height
26mm
Diameter
16mm
Gross weight8.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REA1626221M100B
0 in TME stock
Net price for quantities from 390 pcs - 0.83 USDGross price for quantities from 390 pcs - 0.83 USD
No. of pieces (Multiplicity: 390)
Minimum order quantity: 390.
Multiplicity: 390.